IL4208-X009T

Vishay Semiconductors
782-IL4208-X009T

IL4208-X009T

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Low Input Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:

870 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM18.45 RM18.45
RM13.08 RM130.80
RM12.47 RM311.75
RM10.69 RM1,069.00
RM10.37 RM2,592.50
RM9.01 RM4,505.00
Full Reel (Order in multiples of 1000)
RM8.27 RM8,270.00
RM7.89 RM15,780.00
RM7.75 RM38,750.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM18.17
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
ROHM Semiconductor SDR03EZPF2R20
Thick Film Resistors - SMD
Nexperia 2N7002NXAKR
MOSFET 2N7002NXAK/SOT23/TO-236AB
Infineon IRS2092STRPBF
Audio Amplifiers 200V Dig Aud Drvr
STMicroelectronics LM393DT
Analog Comparators Lo-Pwr Dual Voltage
Omron G2RL-1-E-DC24
General Purpose Relays SPDT 24VDC Hi-Cap. Flux Protect ClassF
STMicroelectronics BTW68-1200RG
SCRs 30 Amp 1200 Volt
STMicroelectronics STA516B13TR
Audio Amplifiers 65-Volt 7.5-amp QUAD Half-Bridge AMP
STMicroelectronics T1235H-6T
Triacs Hi temp 12A Triacs
Littelfuse D8025L
Rectifiers 800V 25A
Panasonic ECW-F2W474JAB
Film Capacitors 0.47uF 450VDC 5% MPP L/S=7.5mm