ILD213T

Vishay Semiconductors
782-ILD213T

ILD213T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Dual CTR >100%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,756

Stock:

27,756 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM6.21 RM6.21
RM3.83 RM38.30
RM2.94 RM294.00
RM2.70 RM1,350.00
RM2.23 RM2,230.00
Full Reel (Order in multiples of 2000)
RM2.08 RM4,160.00
RM2.01 RM8,040.00
RM1.98 RM47,520.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
2 Channel
4000 Vrms
NPN Phototransistor
100 %
-
30 mA
1.55 V
70 V
2.5 mA
400 mV
3 us
4.7 us
6 V
350 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 70 V
Configuration: 2 Channel
Current Transfer Ratio: 100 %
Height: 3.38 mm
Length: 5.84 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 3.91 mm
Unit Weight: 540 mg
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 216989-0001
USB Connectors Upright DIP 14Ckt Type C Rec.
Molex 209208-0004
Headers & Wire Housings KK Plus300 Hdr Vrt Shrd4Ckt w/Peg
GigaDevice GD25LB256E3IRR
NOR Flash
Wurth Elektronik 830070868
Crystals WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm
Analog Devices Inc. ADA4505-2ACBZ-R7
Precision Amplifiers DUAL LV 10uA CMOS OPAmp AD8506derivative
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay RCP1206W1K00GEB
Thick Film Resistors - SMD 2.4watt 1Kohms 2% 1206 WIDE TERM