ILD5-X009

Vishay Semiconductors
78-ILD5-X009

ILD5-X009

Mfr.:

Description:
Transistor Output Optocouplers Phototrnstr Dual Ch 50-400% CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,772

Stock:

1,772 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1772 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.13 RM10.13
RM6.77 RM67.70
RM5.23 RM523.00
RM5.09 RM1,272.50
RM4.72 RM2,360.00
RM4.03 RM4,030.00
RM3.81 RM7,620.00
RM3.76 RM15,040.00
RM3.73 RM37,300.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
2 Channel
5300 Vrms
NPN Phototransistor
50 %
400 %
60 mA
1.65 V
70 V
400 mA
400 mV
7 us
20 us
6 V
250 mW
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Configuration: 2 Channel
Current Transfer Ratio: 50 %
Height: 3.81 mm
Length: 9.91 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay SQ2361ES-T1_BE3
MOSFET P-CHANNEL 60V (D-S)
TT Electronics ULRG2.5-2512-R006-F-LF-SLT
Current Sense Resistors - SMD 2.5W 0.006 OHM 1%
onsemi FDD86326
MOSFET 80V N-Channel PowerTrench MOSFET
Analog Devices Inc. LT3010HMS8E#PBF
LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
Infineon IPD530N15N3GATMA1
MOSFET TRENCH >=100V
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics STTH1512GY-TR
Rectifiers Auto ultrafast Recovry Hi VTG diode
KYOCERA AVX 2220CC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1uF X7R 2220 10% Flex Soft
Wurth Elektronik 7443340100
Power Inductors - SMD WE-HCC HCur Cube8070 1uH 17A 2.95mOhm
TDK B59875C0120A070
PTC (Positive Temperature Coefficient) Thermistors 1.0A 65ohms