ILD620-X009T

Vishay Semiconductors
782-ILD620-X009T

ILD620-X009T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Dual CTR > 50%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,310

Stock:

10,310 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM11.49 RM11.49
RM7.66 RM76.60
RM5.93 RM593.00
RM5.74 RM1,435.00
RM5.32 RM2,660.00
Full Reel (Order in multiples of 1000)
RM4.26 RM4,260.00
RM4.14 RM8,280.00
RM4.11 RM20,550.00
RM4.05 RM40,500.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
2 Channel
5300 Vrms
NPN Phototransistor
50 %
600 %
60 mA
1.3 V
70 V
100 mA
400 mV
20 us
2 us
-
400 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 2 Channel
Current Transfer Ratio: 50 %
Height: 3.81 mm
Length: 9.91 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 700 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KEMET C1206C102JGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 5% AEC-Q200
Texas Instruments TL331BIDBVR
Analog Comparators High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125
Texas Instruments TPS746125PQWDRBRQ1
LDO Voltage Regulators Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125
IXYS CPC1561BTR
Solid State Relays - PCB Mount RELAY, SS ICS
Nexperia MM3Z12VT1GX
Zener Diodes MM3Z12VT1G/SOD323/SOD2
Texas Instruments TLV76733QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Diodes Incorporated DF1504S-T
Bridge Rectifiers 400V 1.5A
Bourns CR1206-FX-8251ELF
Thick Film Resistors - SMD 8.25K 1%
Vishay ILQ620-X009T
Transistor Output Optocouplers Phototransistor Out Quad CTR > 50%
BIVAR SM1206NHC-IL
Standard LEDs - SMD SM LED 1206 Red 630nm, W/C