ILQ2-X009T

Vishay Semiconductors
782-ILQ2-X009T

ILQ2-X009T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR > 100%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,624

Stock:

2,624 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.66 RM12.66
RM8.83 RM88.30
RM6.96 RM696.00
RM6.91 RM1,727.50
RM6.12 RM3,060.00
Full Reel (Order in multiples of 750)
RM5.46 RM4,095.00
RM5.14 RM11,565.00
RM5.04 RM22,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM13.26
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-16
4 Channel
5300 Vrms
NPN Phototransistor
100 %
500 %
60 mA
1.65 V
70 V
400 mA
400 mV
2 us
5.4 us
6 V
250 mW
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 20.07 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 750
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KYOCERA AVX TAJD106M035RNJ
Tantalum Capacitors - Solid SMD 35V 10uF 20%
Vishay MKT1813447015
Film Capacitors 0.47uF 100V 10%
Apem Q12-7F5BXXB12E
LED Panel Mount Indicators LED INDICATOR 12MM
KYOCERA AVX 12065C104KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10% Flex Soft
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Apem MPKES60B1/8
Knobs & Dials Control knob fluted ln indctr-sde&skirt
Panasonic ERJ-3EKF22R1V
Thick Film Resistors - SMD 0603 22.1ohms 1% AEC-Q200
Vishay CRCW120620K0FKEB
Thick Film Resistors - SMD 1/4watt 20Kohms 1%
Amphenol 86094647113755ELF
DIN 41612 Connectors TYPE C RA HDR
Vishay CRCW120610K0FKEBC
Thick Film Resistors - SMD 1/4Watt 10Kohms 1% Commercial Use