ILQ2

Vishay Semiconductors
782-ILQ2

ILQ2

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR >100%

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,569

Stock:

14,569 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.97 RM10.97
RM8.64 RM86.40
RM6.68 RM668.00
RM6.02 RM3,010.00
RM5.14 RM5,140.00
RM4.86 RM9,720.00
RM4.76 RM23,800.00
RM4.67 RM46,700.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-16
4 Channel
5300 Vrms
NPN Phototransistor
100 %
500 %
60 mA
1.65 V
70 V
400 mA
400 mV
2 us
5.4 us
6 V
250 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 20.07 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 1.100 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KYOCERA AVX TAJD106M035RNJ
Tantalum Capacitors - Solid SMD 35V 10uF 20%
Vishay ILD2
Transistor Output Optocouplers Phototransistor Out Dual CTR >100%
Broadcom Limited HLMP-1641
Standard LEDs - Through Hole Green Diffused 565nm 1.6mcd
Mill-Max 110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max 110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
STMicroelectronics ULN2804A
Darlington Transistors Eight NPN Array
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Analog Devices Inc. AD584JNZ
Voltage References IC - PROGRAMMABLE V REF.
KYOCERA AVX 12065C104KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10% Flex Soft
Bourns 5300-13-RC
RF inductors - Leaded 10uH 10%