ILQ615-2

Vishay Semiconductors
782-ILQ615-2

ILQ615-2

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR 63-125%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,455

Stock:

1,455 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.75 RM12.75
RM9.39 RM93.90
RM7.80 RM780.00
RM7.66 RM1,915.00
RM7.24 RM3,620.00
RM6.07 RM6,070.00
RM5.93 RM11,860.00
RM5.79 RM28,950.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-16
4 Channel
4420 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.3 V
70 V
100 mA
400 mV
2.8 us
14 us
6 V
500 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 70 V
Configuration: 4 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 20.07 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 1.100 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Panasonic ERA-8KEB2203V
Thin Film Resistors - SMD 1206 Thin film res high stability type
Toshiba 74HC14D
Inverters LOGIC IC SERIESHEX SCHMITT IN
ROHM Semiconductor RBR5L40ADDTE25
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
Toshiba 74HC4052D
Encoders, Decoders, Multiplexers & Demultiplexers 74HC CMOS LOGIC IC SERIES SOIC
KEMET ELH108M250AS5AA
Aluminium Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
KEMET C4AQNBW5200M3LJ
Film Capacitors 1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
Texas Instruments LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Littelfuse SM712-02HTG
ESD Suppressors / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-
TE Connectivity 33466
Terminals 5/16 6 AWG RING
Walsin WR06X1003FTL
Thick Film Resistors - SMD 100K ohms 1% 0603