LH1502BB

Vishay Semiconductors
782-LH1502BB

LH1502BB

Mfr.:

Description:
Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,778

Stock:

1,778 Can Dispatch Immediately

Factory Lead Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.47 RM24.47
RM22.93 RM229.30
RM16.35 RM408.75
RM15.32 RM7,660.00
RM14.29 RM14,290.00
RM14.24 RM28,480.00
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
150 mA
350 VAC, 350 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1.15 VDC to 1.45 VDC
DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.91 mm
6.81 mm
3.81 mm
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated
Unit Weight: 819.100 mg
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8541409090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
STMicroelectronics STM32WB55VGY6TR
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
RECOM RPX-1.5-R
4-36Vin 0.8-24Vout 1.5A
TDK C2012X5R1V226M125AC
0805 35VDC 22uF 20% X5R 1.25mm
KYOCERA AVX 08055C224KAT2A
50V 0.22uF X7R 0805 10%
HARTING 09031326921
32P 2A MALE R/A SLDR
Panasonic ERJ-3EKF1003V
0603 100Kohms 1% AEC-Q200
Amphenol ELFP03210
3P Right Angle Panel Mount Terminal Block
KYOCERA AVX 08053C472JAT2A
25V 4700pF X7R 0805 5%
Vishay IRFD9014PBF
60V P-CH HEXFET MOSFET H
Vishay CRCW12062K00FKEA
1/4watt 2.0Kohms 1%