SFH6136-X001

Vishay Semiconductors
782-SFH6136-X001

SFH6136-X001

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,365

Stock:

5,365 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.43 RM7.43
RM4.72 RM47.20
RM3.47 RM347.00
RM3.19 RM1,595.00
RM2.63 RM2,630.00
RM2.40 RM4,800.00
RM2.38 RM9,520.00
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
1 Mb/s
1 Channel
Phototransistor
5300 Vrms
1.6 V
16 mA
3 V
100 mW
35 %
- 55 C
+ 100 C
Tube
-
16 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 16 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Kingston OMSP0S3256Q-00
Solid State Drives - SSD mSATA 256GB SATA3 SSD
Toshiba 74HC14D
Inverters LOGIC IC SERIESHEX SCHMITT IN
onsemi LM1117MPX-18NOPB
LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator
Toshiba TLP627MF(TP4,E
Transistor Output Optocouplers DCINPUT PHOTOCOUPLER
Nexperia NHDTA144EUX
Bipolar Transistors - Pre-Biased NHDTA144EU/SOT323/SC-70
Wurth Elektronik 830058383B
Crystals WE-XTAL 16.0MHz 50ppm 11.05 x 4.7mm
TT Electronics OPB380T51Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Ametherm SL22 5R012
Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER
Toshiba TB6600HG
Motor/Motion/Ignition Controllers & Drivers Stepping Motor Driver IC
onsemi MJD44H11T4G
Bipolar Transistors - BJT 8A 80V 20W NPN