SFH6136-X017

Vishay Semiconductors
782-SFH6136-X017

SFH6136-X017

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:

938 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.80 RM7.80
RM4.95 RM49.50
RM3.66 RM366.00
RM3.36 RM1,680.00
RM2.85 RM2,850.00
RM2.62 RM5,240.00
RM2.61 RM10,440.00
RM2.56 RM25,600.00
24,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
1 Channel
Phototransistor
5300 Vrms
1.6 V
16 mA
3 V
100 mW
35 %
- 55 C
+ 100 C
Tube
-
16 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 16 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
ams OSRAM LS T67K-J1L2-1
Standard LEDs - SMD VIS SMT TOPLED
Vishay TCDT1124G
Transistor Output Optocouplers Phototransistor Out Single CTR>160-320%
onsemi MUN5111DW1T1G
Bipolar Transistors - Pre-Biased 100mA 50V BRT Dual PNP
onsemi S3M
Rectifiers 1000V 3a Glass Passive
Rubycon 35ML220MEFC10X9
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Infineon SMBT2222AE6327HTSA1
Bipolar Transistors - BJT AF GP BJT NPN 40V 0.6A
Infineon SMBTA 42 E6327
Bipolar Transistors - BJT NPN 300 V 500 mA