SFH617A-2X001

Vishay Semiconductors
782-SFH617A-2X001

SFH617A-2X001

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,661

Stock:

3,661 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.81 RM4.81
RM3.14 RM31.40
RM2.06 RM206.00
RM1.95 RM975.00
RM1.63 RM1,630.00
RM1.47 RM2,940.00
RM1.46 RM5,840.00
RM1.44 RM17,280.00
RM1.42 RM34,080.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.65 V
70 V
50 mA
250 mV
3 us
14 us
6 V
150 mW
- 55 C
+ 110 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Bourns SRR1050HA-330Y
Power Inductors - SMD Ind,10x10.2x4.8mm,33uH+/-30%,2.5A,shd AEC-Q
Analog Devices Inc. MAX31855KASA+
Sensor Interface Cold-Junction Compensated Thermocouple-to-Digital Converter
Analog Devices Inc. MAX31855NASA+
Sensor Interface Cold-Junction Compensated Thermocouple-to-Digital Convert N TYPE
Texas Instruments LM339N
Analog Comparators Quad Differential
STMicroelectronics L4941BV
LDO Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics LD1086V33-DG
LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive volt regulator
onsemi MOC3021M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC
TDK C1005X5R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X5R 0.5mm
Power Integrations TOP224YN
AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC
Vishay 561R10TCCV33
Ceramic Disc Capacitors 1Kvolts 3.3pF 5% C0G