SFH620A-2X007T

Vishay Semiconductors
782-SFH620A-2X007T

SFH620A-2X007T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,564

Stock:

3,564 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM5.14 RM5.14
RM3.35 RM33.50
RM2.20 RM220.00
RM2.14 RM1,070.00
Full Reel (Order in multiples of 1000)
RM1.77 RM1,770.00
RM1.62 RM3,240.00
RM1.51 RM15,100.00
RM1.48 RM37,000.00
50,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM4.72
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
63 %
200 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
-
250 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 90 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
STMicroelectronics TSV791ILT
Operational Amplifiers - Op Amps High bandwidth (50MHz) Low offset (200uV) Rail-to-rail 5V Op amp
Analog Devices Inc. MAX25206ATPB/VY+
Switching Voltage Regulators HV 80V buck controller
Texas Instruments OPA990SIDBVR
Operational Amplifiers - Op Amps Single 1MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 6-SOT-23 -40 to 125
Nexperia PXN012-60QLJ
MOSFET PXN012-60QL/SOT8002/MLPAK33
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Murata GRM31CR61A107MEA8L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 10 VDC 20% 1206 X5R
Panasonic ERA-3VEB4701V
Thin Film Resistors - SMD 0603 0.1% 4.7Kohm 25ppm SMD
KOA Speer RN73R1ETTP3003B25
Thin Film Resistors - SMD 300K ohm 0.1% 25 ppm
CUI Inc. PBO-5-S5
Switching Power Supplies The factory is currently not accepting orders for this product.