SFH628A-4X016

Vishay Semiconductors
782-SFH628A-4X016

SFH628A-4X016

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>160-500%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.12 RM8,480.00
RM2.08 RM24,960.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
160 %
500 %
50 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
-
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay MRS25000C5103FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 510K
Vishay MRS25000C2491FCT00
Metal Film Resistors - Through Hole 2.49K OHM 1% 50PPM 3/5W
Vishay A104K15X7RF5UAAP
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100nF 10% X7R Green Auto
Texas Instruments DRV8231DDAR
Motor Drives 33V H bridge motor driver with current regulation
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex 39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Analog Devices Inc. DS2480B+
Buffers & Line Drivers Serial to 1-Wire Line Driver
Nexperia BCV48,115
Darlington Transistors BCV48/SOT89/MPT3
KEMET C420C105K5R5TA91707200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% AEC-Q200
TE Connectivity 1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS