TCET1108

Vishay Semiconductors
782-TCET1108

TCET1108

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,905

Stock:

3,905 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.66 RM2.66
RM1.73 RM17.30
RM1.09 RM109.00
RM0.785 RM785.00
RM0.752 RM3,008.00
RM0.724 RM5,792.00
RM0.715 RM17,160.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
130 %
260 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 130 %
Height: 3.6 mm
Length: 4.75 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.3 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Littelfuse RF5079-000
Resettable Fuses - PPTC PPTC-STRAPS-PSW
Nexperia PESD3V3L2BT-QR
ESD Suppressors / TVS Diodes PESD3V3L2BT-Q/SOT23/TO-236AB
Eaton HSL0820-3R8256-R
Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T
Espressif ESP32-C3
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
Espressif ESP32-C3FH4
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Texas Instruments INA280A3QDCKRQ1
Current Sense Amplifiers Automotive AEC-Q100, 2.7-V to 120-V, 1.1-Mhz current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Pulse AWCU00453226513TT2
Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200
Vishay VO617A-7X016
Transistor Output Optocouplers DIP-4 CPLR 80-160% CTR VDE
KOA Speer MOSX2CT52AR10J
Metal Oxide Resistors .1 OHM 5% 300PPM 2W