TCET1201

Vishay Semiconductors
782-TCET1201

TCET1201

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,999

Stock:

3,999 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.62 RM2.62
RM1.73 RM17.30
RM1.15 RM115.00
RM0.887 RM887.00
RM0.78 RM3,120.00
RM0.752 RM6,016.00
RM0.747 RM17,928.00
RM0.743 RM35,664.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 40 %
Height: 3.6 mm
Length: 4.75 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.3 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.