TFDU4301-TT3

Vishay Semiconductors
78-TFDU4301-TT3

TFDU4301-TT3

Mfr.:

Description:
Infrared Transceivers IRDA Transceiver Tinyface mold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,916

Stock:

4,916 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM24.98 RM24.98
RM20.45 RM204.50
RM17.93 RM448.25
RM16.25 RM1,625.00
RM15.13 RM3,782.50
RM13.68 RM6,840.00
RM12.56 RM12,560.00
Full Reel (Order in multiples of 2500)
RM11.86 RM29,650.00
5,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Transceivers
RoHS:  Details
SMD/SMT
900 nm
115.2 kb/s
70 cm
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
8.5 mm x 2.5 mm x 3.1 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. The infrared transceivers consist of a PIN photodiode, infrared emitter, and control IC in a single package. These transceivers feature 50cm typical transmission distance and 75µA idle low current consumption at 3.6V. The infrared transceivers come with a split power supply that allows the emitter to be driven by a separate power supply. These transceivers are available in six variants such as TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and are capable of lead-free processing. Typical applications include data collection, medical, vending, Point Of Sale (POS), and access control.

Image Description
STMicroelectronics STM32C0116-DK
Development Boards & Kits - ARM Discovery kit with STM32C011F6T6
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Swissbit SFSD2048N1AS1TO-I-QG-221-STD
Memory Cards Industrial microSD Card, S-600u, 2 GB, SLC Flash, -40C to +85C
Hirose Electric DF13-12P-1.25DSA(05)
Headers & Wire Housings 12P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole
STMicroelectronics NUCLEO-G491RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G491RE MCU, supports Arduino ST morpho
Knowles SPV0142LR5H-1-8
MEMS Microphones SISONIC MEMS MICROPHONE
Microchip PIC16F15245T-I/REB
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Bourns SMA6J48CA-Q
ESD Suppressors / TVS Diodes TVS 600W BI
ROHM Semiconductor 2SCR582D3TL1
Bipolar Transistors - BJT POWER TRANSISTOR