TLHF4601

Images are for reference only
See Product Specifications
See Product Specifications
78-TLHF4601
TLHF4601
TLHF4601
Mfr.:
Vishay Semiconductors
Description:
Standard LEDs - Through Hole Soft orange 3mm 602nm 40mcd
Standard LEDs - Through Hole Soft orange 3mm 602nm 40mcd
Datasheet:
In Stock: 6,644
-
Stock:
-
6,644 Can Dispatch Immediately
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.71 | RM2.71 | |
RM1.53 | RM15.30 | |
RM0.967 | RM96.70 | |
RM0.696 | RM696.00 | |
RM0.626 | RM3,130.00 | |
RM0.584 | RM5,840.00 | |
RM0.565 | RM14,125.00 | |
RM0.56 | RM28,000.00 | |
RM0.523 | RM52,300.00 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99