TLHY5405

Vishay Semiconductors
78-TLHY5405

TLHY5405

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Tinted Diff 6.3-10mcd@10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,736

Stock:

6,736 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.24 RM2.24
RM1.23 RM12.30
RM0.775 RM77.50
RM0.57 RM570.00
RM0.514 RM2,056.00
RM0.481 RM3,848.00
RM0.462 RM11,088.00
RM0.444 RM21,312.00
RM0.43 RM43,000.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
587.5 nm
14 mcd
30 deg
10 mA
2.4 V
100 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 20 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 350 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
Tamura 3FD-416
Power Transformers POWER TRANSFORMER
Vishay H11AA1
Transistor Output Optocouplers Bi-Directional Input
Keystone Electronics 3517
Fuse Clips PC FUSE CLIP 5 MM
Vishay TLHR5401
Standard LEDs - Through Hole Red Tinted Diffused 4.0-7.0mcd@10mA
Vishay DF02MA-E3/45
Bridge Rectifiers 1.0 Amp 200 Volt
Vishay 1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
TE Connectivity 796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire protector
Vishay 1N5229B-TR
Zener Diodes 4.3 Volt 0.5 Watt
Texas Instruments SN65LBC179P
RS-485 Interface IC LP Diff Pairs