TLVY42N1P2-34

Vishay Semiconductors
78-TLVY42N1P2-34

TLVY42N1P2-34

Mfr.:

Description:
Standard LEDs - Through Hole Yellow 585nm 28mlm 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 5000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.40 RM7,000.00
RM1.38 RM13,800.00
RM1.36 RM34,000.00
50,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
590 nm
28 mcd
170 deg
15 mA
2.4 V
3.4 mm
3.4 mm
3.2 mm
- 40 C
+ 100 C
Tinted
3 mm
Dome
Clear
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99