TSHA6500

Vishay Semiconductors
782-TSHA6500

TSHA6500

Mfr.:

Description:
Infrared Emitters - High Power 875nm,T-1.75 30mW/sr,+/-24deg.

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,665

Stock:

3,665 Can Dispatch Immediately
Quantities greater than 3665 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.62 RM2.62
RM1.72 RM17.20
RM1.14 RM114.00
RM0.878 RM878.00
RM0.789 RM3,156.00
RM0.752 RM6,016.00
RM0.747 RM17,928.00
RM0.733 RM35,184.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
875 nm
240 mW/sr
100 mA
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Height: 8.7 mm
Illumination Colour: Infrared
Length: 5.8 mm
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 600 ns
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 24 deg
Vr - Reverse Voltage: 5 V
Width: 5.8 mm

CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
ams OSRAM CT DELSS1.12
Green FIREFLY E1608
Power Integrations TOP244YN
45 W 85-265 VAC 65 W 230 VAC
TE Connectivity 62409-1
.250 PCB TAB
Power Integrations TOP226YN
75W 85-265 VAC 125W100/115/230 VAC
Eaton TR2/TCP1.25-R
TR2/TCP1.25-R
Murata NFM41CC223R2A3L
22K PF 100V
onsemi FDN327N
N-Ch PowerTrench 1.8 VGS Spec
Vishay TSHA4401
875nm, T-1 30mW/sr, +/-20deg.
Bourns CRS0805-FX-1001ELF
1kohms .25W 1% TCR100 RES SMD
KEMET ESW108M016AH4AA
16V 1000uF 105C 5k Hour Radial