TSMF1020

Vishay Semiconductors
782-TSMF1020

TSMF1020

Mfr.:

Description:
Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,445

Stock:

5,445 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM4.72 RM4.72
RM3.08 RM30.80
RM2.02 RM202.00
RM1.99 RM995.00
Full Reel (Order in multiples of 1000)
RM1.59 RM1,590.00
RM1.50 RM3,000.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
890 nm
25 mW/sr
20 mA
1.5 V
190 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 2.7 mm
Illumination Colour: Infrared
Length: 2.5 mm
Lens Dimensions: 1.9 mm x 1.9 mm x 1.3 mm
Lens Shape: Circular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 30 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 17 deg
Vr - Reverse Voltage: 5 V
Width: 2 mm
Unit Weight: 183.511 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
STMicroelectronics STM32C0316-DK
Development Boards & Kits - ARM Discovery kit with STM32C031C6T6
Texas Instruments ADS131M08IPBSR
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Vishay VEMD2023X01
Photodiodes Gullwing 750-1050nm +/-35 deg
onsemi SZESD7410N2T5G
ESD Suppressors / TVS Diodes 30kV, Ultra-Low Capacitance ESD Protection in X2DFN2 AEC-Q101.revD Qualified
Infineon IRLML2502TRPBF
MOSFET MOSFT 20V 4.2A 45mOhm 8nC Log Lvl
Kingbright AA3528SF4S-R
Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm
Analog Devices Inc. AD8603AUJZ-REEL7
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Panasonic EEU-FR1E102B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Vishay TSMF1000
Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.