TSOP12436

Vishay Semiconductors
78-TSOP12436

TSOP12436

Mfr.:

Description:
Infrared Receivers Mold 36kHz AGC4
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
Minimum: 2160   Multiples: 2160

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.24 RM4,838.40
RM2.13 RM9,201.60
RM2.08 RM13,478.40
RM2.04 RM22,032.00
RM2.00 RM51,840.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
36 kHz
30 m
90 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Mold-3
Tube
Brand: Vishay Semiconductors
Product Type: IR Receiver Modules
Series: TSOP
Factory Pack Quantity: 90
Subcategory: Infrared Data Communications
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.