TSOP18240

Vishay Semiconductors
78-TSOP18240

TSOP18240

Mfr.:

Description:
Infrared Receivers Minicast AGC2 40kHz 2.5-5.5V
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
5 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.23 RM5.23
RM2.89 RM28.90
RM2.40 RM240.00
RM2.12 RM1,060.00
RM1.72 RM1,720.00
RM1.71 RM7,695.00
RM1.70 RM17,850.00
RM1.69 RM40,560.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
40 kHz
24 m
90 deg
5 mA
2.5 V to 5.5 V
800 uA
- 25 C
+ 85 C
Minicast-3
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications

CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
ECCN:
EAR99

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications.