TSOP31230

Images are for reference only
See Product Specifications
See Product Specifications
782-TSOP31230
TSOP31230
TSOP31230
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers 2.5-5.5V 30kHz 45Deg
Infrared Receivers 2.5-5.5V 30kHz 45Deg
Datasheet:
In Stock: 950
-
Stock:
-
950 Can Dispatch Immediately
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM6.58 | RM6.58 | |
RM3.96 | RM39.60 | |
RM3.27 | RM327.00 | |
RM2.89 | RM1,445.00 | |
RM2.72 | RM2,720.00 | |
RM2.48 | RM12,400.00 |
Datasheet
Application Notes
Models
Technical Resources
- Bent Leads: D = 14.4 mm, H = 5.4 mm, W = 10 mm, X = 11.1 mm
- Bent Leads: D = 15.4 mm, H = 14.8 mm, W = 10 mm, X = 12.3 mm
- Bent Leads: D = 17.4 mm, H = 15 mm, W = 10 mm, X = 14.3 mm
- Cast Photomodule Holders, Cuts, and Bends
- Cut Leads: H = 16 mm, W = 10 mm, X = 12.7 mm
- Cut Leads: H = 16.6 mm, W = 10 mm, X = 13.3 mm
- Cut Leads: H = 17.6 mm, W = 10 mm, X = 14.3 mm
- Cut Leads: H = 17.6 mm, W = 10 mm, X = 14.3 mm
- Cut Leads: H = 21.1 mm, W = 10 mm, X = 17.8 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Low Voltage Option
- Side View Holder: D = 11.25 mm, H = 13.8 mm, W = 11.5 mm, X = 9.75 mm
- Side View Holder: D = 11.25 mm, H = 13.8 mm, W = 11.5 mm, X = 9.75 mm
- Side View Holder: D = 11.25 mm, H = 13.8 mm, W = 11.5 mm, X = 9.75 mm
- Side View Holder: D = 14.15 mm, H = 23.05 mm, W = 15.2 mm, X = 19 mm
- Side View Holder: D = 25.6 mm, H = 16.05 mm, W = 12.2 mm, X = 12 mm
- Top View Holder: D = 16.65 mm, H = 16.4 mm, W = 12.5 mm, X = 16.4 mm
- Top View Holder: D = 20 mm, H = 20 mm, W = 12.5 mm, X = 20 mm
- Top View Holder: D = 20 mm, H = 8.5 mm, W = 12.5 mm, X = 8.5 mm
- Top View Holder: D = 20 mm, H = 8.5 mm, W = 12.5 mm, X = 8.5 mm
- CNHTS:
- 8541490000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541409090
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99