TSOP38338SS1V

Images are for reference only
See Product Specifications
See Product Specifications
782-TSOP38338SS1V
TSOP38338SS1V
TSOP38338SS1V
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers IR SENSOR IC 38KHZ
Infrared Receivers IR SENSOR IC 38KHZ
Datasheet:
In Stock: 1,475
-
Stock:
-
1,475 Can Dispatch Immediately
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM8.31 | RM8.31 | |
RM5.56 | RM55.60 | |
RM4.26 | RM426.00 | |
RM3.84 | RM1,920.00 | |
RM3.31 | RM3,310.00 | |
RM3.12 | RM7,800.00 | |
RM3.05 | RM15,250.00 | |
RM3.00 | RM30,000.00 | |
25,000 | Quote |
Datasheet
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 11 mm, H = 5 mm, W = 5 mm, X = 8.3 mm
- Bent Leads: D = 12 mm, H = 4 mm, W = 5 mm, X = 9.3 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 3 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 5 mm, X = 6.95 mm
- Cut Leads: H = 11.05 mm, W = 5 mm, X = 8.35 mm
- Cut Leads: H = 9.95 mm, W = 5 mm, X = 7.25 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Low Voltage Option
- Minicast Photomodule Holders, Cuts, and Bends
- Side View Holder: D = 8.25 mm, H = 19.6 mm, W = 7.2 mm, X = 16 mm
- Side View Holder: D = 8.5 mm, H = 14.1 mm, W = 6 mm, X = 11 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 9.3 mm, H = 12.7 mm, W = 7.3 mm, X = 9.6 mm
- Top View Holder: D = 10.1 mm, H = 8.0 mm, W = 6.5 mm, X = 8.0 mm
- Top View Holder: D = 10.1 mm, H = 9.4 mm, W = 6.5 mm, X = 9.4 mm
- Top View Holder: D = 10.5 mm, H = 16 mm, W = 7.3 mm, X = 16 mm
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99