TSOP6238TT

Images are for reference only
See Product Specifications
See Product Specifications
782-TSOP6238TT
TSOP6238TT
TSOP6238TT
Mfr.:
Vishay Semiconductors
Description:
Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping
Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping
Datasheet:
In Stock: 2,551
-
Stock:
-
2,551 Can Dispatch Immediately
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM8.59 | RM8.59 | |
RM5.28 | RM52.80 | |
RM4.56 | RM456.00 | |
RM3.99 | RM1,995.00 | |
Full Reel (Order in multiples of 1190) | ||
RM3.66 | RM4,355.40 | |
RM3.55 | RM8,449.00 | |
RM3.16 | RM15,041.60 | |
RM3.11 | RM29,607.20 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM8.08
Min:
1
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8543709990
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99