VCNT2020

Vishay Semiconductors
78-VCNT2020

VCNT2020

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr Output 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,903

Stock:

33,903
Can Dispatch Immediately

On Order:

93,000
Expected 29-Sep-23

Factory Lead Time:

85
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.88 RM3.88
RM3.23 RM32.30
RM2.01 RM201.00
RM1.75 RM875.00
RM1.53 RM1,530.00
Full Reel (Order in multiples of 3000)
RM1.46 RM4,380.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
0.2 mm to 2.5 mm
20 V
20 mA
1.25 V
5 V
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 15 ns
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 10 ns
Sensing Method: Reflective
Factory Pack Quantity: 3000
Subcategory: Optical Switches
Wavelength: 940 nm
Unit Weight: 665.649 mg
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

VCNT2020 Reflective Sensor with Transistor Output

Vishay VCNT2020 Reflective Optical Sensor with Transistor Output has 1.6mA output current in a miniature SMD package. The emitting light source and the detector with silicon phototransistor are arranged in the same plane in a compact construction. When the sensor detects reflected infrared light from a nearby object, it triggers the sensor analogue output signal. The VCNT2020 sensor greatly suppresses disturbing ambient light with an integrated daylight blocking filter. This increases signal to noise ratio.
Learn more

Image Description
RECOM R-78K5.0-1.0
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 1A
STMicroelectronics M24M01E-FMN6TP
EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write
Ledil C17521_LISA4-RS
LED Lighting Lenses 16 Deg Spot Beam w/Pins on Lens
Analog Devices Inc. TMC5072-LA-T
Motor/Motion/Ignition Controllers & Drivers 2-Axis Stepper Motor Controller/Driver IC, SPI, Step/Dir, UART, 5-26V Supply, 1.1A, QFN48
Vishay TLHR4400-AS12Z
Standard LEDs - Through Hole Red 13mcd; 3mm 612-625nm; 2V Typ
Texas Instruments DRV8210DSGR
Motor/Motion/Ignition Controllers & Drivers 11V, 1A brushed DC motor driver with auto sleep mode 8-WSON -40 to 125
STMicroelectronics X-NUCLEO-EEPRMA2
Memory IC Development Tools Standard I C and SPI EEPROM memory expansion board based on M24xx and M95xx series for STM32 Nucleo
MEAN WELL GSV30E12-P1J
Wall Mount AC Adapters 30W 12V 2.5A 180-264Vac EU Plug With PFC
MEAN WELL GSV30E24-P1J
Wall Mount AC Adapters 30W 24V 1.25A 180-264Vac EU Plug With PFC