See an Error?

VEMD2023SLX01

Vishay Semiconductors
78-VEMD2023SLX01

VEMD2023SLX01

Mfr.:

Description:
Photodiodes Sideview 750-1050nm +/-35 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,863

Stock:

5,863 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM4.02 RM4.02
RM2.67 RM26.70
RM1.78 RM178.00
RM1.73 RM865.00
RM1.42 RM1,420.00
Full Reel (Order in multiples of 3000)
RM1.29 RM3,870.00
RM1.27 RM11,430.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD/SMT
940 nm
-
60 V
100 ns
100 ns
35 deg
- 40 C
+ 100 C
VEMD
AEC-Q101
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 215 mW
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Unit Weight: 275.357 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

VEMx20xx/25xx Silicon Photodiode/Phototransistor

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photodetectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ±35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ±25° and ±28° VSMB2943xX01 series.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Texas Instruments LMR51420YDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Kingbright APDA3020F3C-P22
Infrared Emitters
Infineon BSS127IXTSA1
MOSFET SMALL SIGNAL MOSFETS
ams OSRAM SFH 4045N
Infrared Emitters - High Power Infrared, 940nm
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay VEMD2020X01
Photodiodes Gullwing 750-1050nm +/-15 deg
Vishay VSMY14940
Infrared Emitters - High Power VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg.
Vishay VEMD10940F
Photodiodes Sideview 780-1050nm +/-75 deg
Vishay VSMB2943SLX01
Infrared Emitters - High Power 940nm, SMD-SL 20mW/sr, +/-25deg.