VEMT2003X01

Vishay Semiconductors
78-VEMT2003X01

VEMT2003X01

Mfr.:

Description:
Phototransistors Reverse gullwing 790-970nm +/-35 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,760

Stock:

9,760 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.22 RM3.22
RM2.29 RM22.90
RM1.65 RM165.00
RM1.59 RM795.00
RM1.27 RM1,270.00
RM1.20 RM3,000.00
Full Reel (Order in multiples of 6000)
RM1.20 RM7,200.00
RM1.18 RM28,320.00
RM1.13 RM54,240.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Phototransistors
RoHS:  Details
Phototransistors
50 mA
20 V
20 V
400 mV
1 nA
100 mW
- 40 C
+ 100 C
VEMT
AEC-Q101
Brand: Vishay Semiconductors
Light Current: 2.7 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 6000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 860 nm
Unit Weight: 346.060 mg
CNHTS:
8541409003
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

VEMT Silicon NPN Phototransistors

Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface mount package (SMD) with dome lens. On the VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 it has a daylight filter that is matched with 830nm to 950nm IR emitters. With the VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 they are sensitive to visible and near infrared radiation.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEMx20xx/25xx Silicon Photodiode/Phototransistor

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photodetectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ±35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ±25° and ±28° VSMB2943xX01 series.

Image Description
Vishay VSMY2943RG
Infrared Emitters - High Power H. Speed IR 940nm 50mW/sr; 10ns
Wurth Elektronik 742792641
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Wurth Elektronik 744232090
Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay VSMB2943RGX01
Infrared Emitters - High Power 940nm, SMD 20mW/sr, +/-25deg.
Vishay VSMY2853RG
Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.
Vishay VEMT2023X01
Phototransistors Gullwing 790-970nm +/-35 deg
Texas Instruments MC34063ADR
Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg
Wurth Elektronik 824011
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1