VLMB1310-GS08

Images are for reference only
See Product Specifications
See Product Specifications
78-VLMB1310-GS08
VLMB1310-GS08
VLMB1310-GS08
Mfr.:
Vishay Semiconductors
Description:
Standard LEDs - SMD Blue Clear Non-Diff
Standard LEDs - SMD Blue Clear Non-Diff
Datasheet:
In Stock: 10,601
-
Stock:
-
10,601 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.96 | RM1.96 | |
RM1.26 | RM12.60 | |
RM0.626 | RM62.60 | |
RM0.523 | RM523.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.383 | RM1,149.00 | |
RM0.346 | RM3,114.00 | |
RM0.341 | RM15,345.00 | |
RM0.327 | RM32,373.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400091
- USHTS:
- 8541410000
- KRHTS:
- 8541409029
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD