VLMC3100-GS08

Images are for reference only
See Product Specifications
See Product Specifications
78-VLMC3100
VLMC3100-GS08
VLMC3100-GS08
Mfr.:
Vishay Semiconductors
Description:
Standard LEDs - SMD Green Non-Diffused 1.6mcd(typ)@2mA
Standard LEDs - SMD Green Non-Diffused 1.6mcd(typ)@2mA
Datasheet:
In Stock: 103,322
-
Stock:
-
103,322 Can Dispatch Immediately
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.82 | RM1.82 | |
RM1.11 | RM11.10 | |
RM0.649 | RM64.90 | |
RM0.509 | RM509.00 | |
RM0.462 | RM1,155.00 | |
Full Reel (Order in multiples of 7500) | ||
RM0.392 | RM2,940.00 | |
RM0.378 | RM8,505.00 | |
RM0.364 | RM16,380.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM1.82
Min:
1
- CNHTS:
- 8541410000
- TARIC:
- 8541401000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD