See an Error?

VLMK234ABCA-GS08

Vishay Semiconductors
78-VLMK234ABCA-GS08

VLMK234ABCA-GS08

Mfr.:

Description:
Standard LEDs - SMD Amber Power Mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,706

Stock:

1,706 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.38 RM2.38
RM1.29 RM12.90
RM0.761 RM76.10
RM0.602 RM602.00
Full Reel (Order in multiples of 3000)
RM0.551 RM1,653.00
RM0.514 RM4,626.00
RM0.495 RM11,880.00
RM0.476 RM21,420.00
RM0.458 RM45,342.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
Top View
Amber
50 mA
2.25 V
616 nm
2.5 cd
60 deg
200 mW
2.3 mm
1.4 mm
1.3 mm
- 40 C
+ 100 C
Colorless
1.5 mm x 0.9 mm
Rectangular
Non-Diffused
VLMx234
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 7 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

VLMx234 Series Power Mini SMD LEDs

Vishay Semiconductors VLMx234 Series Power Mini SMD LEDs have been designed in a small white MiniLED SMT package. The feature of the device is the very small package 2.3mm x 1.3mm x 1.4mm. The MiniLED is a solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. Typical applications include traffic signals, signs, interior and exterior lighting. dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.

Image Description
ROHM Semiconductor SML-S13UTT68
Standard LEDs - SMD SMD LED RED
Diodes Incorporated BCR430UW6-7
LED Lighting Drivers Transistor LED Driver SOT26 T&R 3K
Molex 146236-0151
Antennas NFC TAG 15x15mm (WITH FERRITE)
Lumileds L130-5790HA30000B1
Mid-Power LEDs - White White 5700 K 90-CRI, LUXEON 3030
ams OSRAM LS E65F-BBDA-1-1
Standard LEDs - SMD Super Red, 633nm 4480mlm, 50mA
Diodes Incorporated ZLDO500T8TA
LDO Voltage Regulators 5.0V Ultra Low Dropout Regulator
Texas Instruments TPS1120DR
MOSFET Dual P-Ch Enh-Mode MOSFET
Pulse W3102
Antennas Ant Embedded NFC 13.56MHz
Taoglas FXR.05.A
Antennas FXR.05 Circular NFC Flex antenna, Small Form Factor 31*26.4*0.24mm
Taoglas FXR.07.52.0075X.A.dg
Antennas Flexible Pcb Nfc Antenna