VLMP23L2M2-GS08

Images are for reference only
See Product Specifications
See Product Specifications
78-VLMP23L2M2-GS08
VLMP23L2M2-GS08
VLMP23L2M2-GS08
Mfr.:
Vishay Semiconductors
Description:
Standard LEDs - SMD Green 14-28mcd 560nm 2.2V 60deg PLCC
Standard LEDs - SMD Green 14-28mcd 560nm 2.2V 60deg PLCC
Datasheet:
In Stock: 2,377
-
Stock:
-
2,377 Can Dispatch Immediately
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.57 | RM2.57 | |
RM1.56 | RM15.60 | |
RM0.901 | RM90.10 | |
RM0.724 | RM724.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.584 | RM1,752.00 | |
RM0.546 | RM4,914.00 | |
RM0.528 | RM12,672.00 | |
RM0.504 | RM22,680.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99