VO2223B-X001

Vishay Semiconductors
78-VO2223B-X001

VO2223B-X001

Mfr.:

Description:
Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC DIP-8; UL, cUL, VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:

521 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.64 RM8.64
RM6.07 RM60.70
RM4.86 RM486.00
RM4.81 RM1,202.50
RM4.49 RM2,245.00
RM4.35 RM4,350.00
RM4.10 RM8,200.00
RM4.01 RM16,040.00
RM3.95 RM39,500.00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
Through Hole
DIP-8
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
50 mA
900 mV to 1.4 V
1.2 W
600 V
- 40 C
+ 85 C
VO2223B
Tube
Brand: Vishay Semiconductors
Maximum Trigger Current: 10 mA
On-State RMS Current - It RMS: 1 A
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Part # Aliases: VO2223 VO2223A VO2223A-X001 VO2223A-X007T VO2223B VO2223B-X007T VO2223B-X017T
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VO2223B Optocouplers

Vishay VO2223B Optocouplers are optically-coupled phototriacs which drive integrated power TRIACs. These optocouplers feature galvanic and electrical noise isolation and can directly drive medium AC loads with low voltage input signal. The VO2223B optocouplers offer a high blocking voltage of 600V, which permits control of off-line voltages up to 230VAC and is sufficient for as much as 380VAC. Typical applications include air conditioners, microwave ovens, washing machines, and refrigerators.

Image Description
Power Integrations LNK626PG
AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C
Power Integrations LNK306PN
AC/DC Converters 225mA MDCM 360mA CCM
Microchip PIC10F202-I/P
8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp PDIP
Omron G5NB-1A-DC12
General Purpose Relays Power PCB Relay 3A SPST-NO 12VDC
Analog Devices Inc. MAX13089EASD+
RS-422/RS-485 Interface IC +5.0V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Toshiba 74HC595D(BJ)
Counter Shift Registers CMOS 8-Bit Shift Register/Latch
WeEn Semiconductors Z0107MN,135
Triacs 600V 1A
Power Integrations TOP243YN
AC/DC Converters 30W 85-265 VAC 45W 230 VAC
Power Integrations TOP267VG
AC/DC Converters Int Off-Line Switchr 103W/137W
YAGEO RC0805FR-076K8L
Thick Film Resistors - SMD 6.8 kOhms 125 mW 0805 1%