VO615A-1X006

Vishay Semiconductors
78-VO615A-1X006

VO615A-1X006

Mfr.:

Description:
Transistor Output Optocouplers H.Temp Phototrnstr 40-80% CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,960

Stock:

3,960 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.01 RM2.01
RM1.23 RM12.30
RM0.705 RM70.50
RM0.556 RM556.00
RM0.504 RM2,016.00
RM0.425 RM3,400.00
RM0.411 RM9,864.00
RM0.397 RM19,056.00
RM0.383 RM38,300.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
150 mW
- 55 C
+ 110 C
Brand: Vishay Semiconductors
Current Transfer Ratio: 40 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay SQA602CEJW-T1_GE3
MOSFET Automotive N-Channel 80 V (D-S) 175C MOSFET , 94 mO 10V, 110 mO 4.5V
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Espressif ESP32-WROOM-32UE-N16
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
KYOCERA AVX 06035C474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10%
Omron G5Q-1-HA DC5
General Purpose Relays PCB Power Relay Mini 1-pole 10A
Bourns CR0603AFX-1001ELF
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100
Wurth Elektronik 885012204004
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 25VDC 0.01uF 0201 10%
ECS ECS-160-12-37BQ-CTN-TR
Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, +/-10ppm, +/-20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max
CUI Devices TS04-66-75-BK-260-SMT
Tactile Switches 6 x 6 mm, 7.5 mm Act Height, 260 gf, Black, Surface Mount, SPST,