VOD213T

Vishay Semiconductors
78-VOD213T

VOD213T

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,579

Stock:

11,579 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.72 RM4.72
RM3.06 RM30.60
RM2.30 RM230.00
RM2.12 RM1,060.00
RM1.78 RM1,780.00
RM1.69 RM3,380.00
RM1.65 RM6,600.00
RM1.62 RM16,200.00
RM1.59 RM38,160.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
2 Channel
4000 Vrms
NPN Phototransistor
100 %
-
30 mA
1.55 V
70 V
50 mA
400 mV
5 us
4 us
6 V
300 mW
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 540 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
TE Connectivity RA73F2A15KBTDF
Thin Film Resistors - SMD RA73F 2A 15K 0.1% 1K RL
Vishay MAL219051101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 10 x 12
Samsung Electro-Mechanics CL10A226MO7JZNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Broadcom Limited HCPL-3120-300E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Nexperia BZV55-B8V2,115
Zener Diodes BZV55-B8V2/SOD80/LLDS
Vishay BZX84B16-G3-08
Zener Diodes 16 Volt 0.35Watt 2%
YAGEO YC164-JR-131KL
Resistor Networks & Arrays 1K ohm 5% 1/16W Array Chip
YAGEO TC164-JR-0720KL
Resistor Networks & Arrays 20K 5% CONCAV SQUARE 4X0603
YAGEO YC164-JR-07100KL
Resistor Networks & Arrays 100K Ohm 5% 1/16W 50 Volts
YAGEO TC164-JR-071K5L
Resistor Networks & Arrays 1.5K 5% CONCAV SQUARE 4X0603