VOL628A-3X001T

Vishay Semiconductors
78-VOL628A-3X001T

VOL628A-3X001T

Mfr.:

Description:
Transistor Output Optocouplers AC Input, Phtotrnstr 100-200% CTR VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,135

Stock:

8,135 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.27 RM3.27
RM2.15 RM21.50
RM1.42 RM142.00
RM1.10 RM1,100.00
Full Reel (Order in multiples of 3000)
RM0.925 RM2,775.00
RM0.887 RM7,983.00
RM0.878 RM21,072.00
RM0.859 RM38,655.00
99,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.5 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 138 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Kingbright APHB1608LG3R2C-AMT
1.6x8mm Green/Red
Texas Instruments TPS62933PDRLR
3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter with PG in SOT583
Texas Instruments LM2904BAIDGKR
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40 C to 125 C operation
SkyHigh Memory S40FC004C1B2C00000
4GB e.MMC5.1 BGA 9.0 x 7.5 x 0.8 mm with tray packing
Espressif ESP32-DevKitC-32E
ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Infineon BSC016N06NS
N-Ch 60V 100A DSON-8 OptiMOS
Vishay SQ2318AES-T1_BE3
N-CHANNEL 40V (D-S)
Vishay SIR882BDP-T1-RE3
100V N-CHANNEL (D-S)
Wolfspeed C6D04065E
650V 4A Gen6
Nexperia NX3008PBK,215
NX3008PBK/SOT23/TO-236AB