VOM160NT

Images are for reference only
See Product Specifications
See Product Specifications
78-VOM160NT
VOM160NT
VOM160NT
Mfr.:
Vishay Semiconductors
Description:
Triac & SCR Output Optocouplers 600V 5mA 0.5K DV/DT Non-Zero Crossing
Triac & SCR Output Optocouplers 600V 5mA 0.5K DV/DT Non-Zero Crossing
Datasheet:
In Stock: 26,470
-
Stock:
-
26,470 Can Dispatch Immediately
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM4.58 | RM4.58 | |
RM2.88 | RM28.80 | |
RM2.03 | RM203.00 | |
RM1.96 | RM980.00 | |
RM1.63 | RM1,630.00 | |
Full Reel (Order in multiples of 2000) | ||
RM1.46 | RM2,920.00 | |
RM1.42 | RM14,200.00 | |
RM1.41 | RM33,840.00 | |
50,000 | Quote |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99