VOM3052T

Vishay Semiconductors
78-VOM3052T

VOM3052T

Mfr.:

Description:
Triac & SCR Output Optocouplers 600V 10mA 1.5K DV/DT Non-Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,226

Stock:

10,226 Can Dispatch Immediately

Factory Lead Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM5.56 RM5.56
RM3.60 RM36.00
RM2.72 RM272.00
RM2.51 RM1,255.00
RM2.12 RM2,120.00
Full Reel (Order in multiples of 2000)
RM2.03 RM4,060.00
RM2.00 RM8,000.00
RM1.99 RM19,900.00
RM1.91 RM45,840.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
PhotoTriac
3750 Vrms
10 mA
1.2 V
300 mW
600 V
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 320.556 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Industrial Power Solutions

Vishay offers one of the industry’s broadest selections of semiconductor and passive components for industrial power supply applications. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

VOM3052/VOM3053/VOM160 Crossing Optocouplers

Vishay Semiconductors VOM3052/VOM3053/VOM160 Non-Zero Crossing Phototriac Optocouplers, each consist of a GaAs or AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC, packaged in a compact, industry-standard SOP-4 package. These optocouplers offer phototriac isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, high current thyristors or TRIAC and relays. VOM3052, VOM3053, and VOM160 are electrically equivalent to Vishay's VO305x in the SMD DIP-6 package but save up to 66% board space by comparison.

Image Description
Vishay VOM160NT
Triac & SCR Output Optocouplers 600V 5mA 0.5K DV/DT Non-Zero Crossing
Vishay VOM160PT
Triac & SCR Output Optocouplers 600V 7mA 0.5K DV/DT Non-Zero Crossing
onsemi FODM3052V-NF098
Triac & SCR Output Optocouplers 4SO RP TRIAC VDE
Vishay VOM160RT
Triac & SCR Output Optocouplers 600V 10mA 0.5K DV/DT Non-Zero Crossing
onsemi FODM3022R2V-NF098
Triac & SCR Output Optocouplers 4-PIN MFP 400VRANDOM PHASE TRIAC OUTPUT