VSMB294008G

Images are for reference only
See Product Specifications
See Product Specifications
78-VSMB294008G
VSMB294008G
VSMB294008G
Mfr.:
Vishay Semiconductors
Description:
Infrared Emitters - High Power 940nm, SMD 70mW/sr, +/-7deg.
Infrared Emitters - High Power 940nm, SMD 70mW/sr, +/-7deg.
Datasheet:
In Stock: 10,014
-
Stock:
-
10,014 Can Dispatch Immediately
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.22 | RM3.22 | |
RM2.13 | RM21.30 | |
RM1.44 | RM144.00 | |
RM1.39 | RM695.00 | |
RM1.08 | RM1,080.00 | |
RM1.04 | RM2,600.00 | |
Full Reel (Order in multiples of 6000) | ||
RM0.999 | RM5,994.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541409090
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99