VSOP38338

Vishay Semiconductors
782-VSOP38338

VSOP38338

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,726

Stock:

21,726 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.36 RM3.36
RM2.68 RM26.80
RM1.89 RM189.00
RM1.70 RM850.00
RM1.39 RM1,390.00
Full Reel (Order in multiples of 3000)
RM1.21 RM3,630.00
RM1.19 RM10,710.00
RM1.16 RM27,840.00
RM1.12 RM50,400.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
38 kHz
-
-
-
600 us
600 us
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
QFN-8
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Data Transmission Rate: -
Height: 0.76 mm
Length: 2 mm
Product Type: IR Receivers
Series: VSOP383
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Width: 2 mm
Unit Weight: 100 mg
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8541409090
MXHTS:
8542330201
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Preamplifier Circuit for IR Remote Control

Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is designed for use in an IR receiver application together with a photo pin diode. These Preamplifier Circuits for IR Remote Control are a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand, Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is immune to DC current caused by DC light sources such as tungsten bulbs. With these Preamplifier Circuits for IR Remote Control, the disturbance signal of fluorescent lamps is suppressed; there are no unwanted pulses at the output.

VSOP IR Receiver Modules

Vishay VSOP IR Receiver Modules come in a VSOP package and are designed for use in IR receiver applications, together with a photo pin diode. These modules are a sophisticated receiver concept that is very sensitive to data signals. They are compatible with the most common data formats for IR remote control. These modules are immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps are suppressed and there are no unwanted pulses at the output.

Image Description
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
Espressif ESP32-WROOM-32UE-N16
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
Broadcom Limited ASMB-KTF0-0A306
Standard LEDs - SMD 2220 PLCC4 Tricolor
TDK B82141A1103K000
RF inductors - Leaded HF-CHOKE SBC 10UH 10%
Vishay TSAL6100
Infrared Emitters - High Power 940nm, T-1.75 170mW/sr, +/-10deg.
Diodes Incorporated DDZ9705S-7
Zener Diodes 200MW 18V LF
Vishay VEMD6110X01
Photodiodes 1206 750 to 1050nm +/-60 deg
Diodes Incorporated AP2204K-5.0TRG1
LDO Voltage Regulators 150mA CMOS LDO 5.0V
Infineon IFX20001MB V50
LDO Voltage Regulators Low Dropout Voltage Regulator