G3VM-31QR(TR05)

Aratas
653-G3VM31QRTR05
G3VM-31QR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1.5 A
30 VAC, 30 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
S-VSON-4
MOSFET
30 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.65 mm (0.065 in)
G3VM
Brand: Aratas
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 200 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM31QRTR05
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8536411090
CAHTS:
8536410019
USHTS:
8541498000
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omron G3VM-31QR S-VSON MOSFET Relay

Omron G3VM-31QR MOSFET Relay features a wide ambient operating temperature range (-40ºC to +110ºC) in an S-VSON package, the industry's smallest class of package. Omron G3VM-31QR provides 30V load voltage and 1.5A maximum continuous load current. This four-pin MOSFET relay serves a variety of applications, including semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.
Learn More

G3VM S-VSON Package MOSFET Relays

Omron Electronics G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON four-pin MOSFET is designed for handling a load voltage up to 100V and a continuous load current as small as 0.65A. The components offer a dielectric strength of 500V/min. between input and output and an ambient temperature range of -40°C to +110°C. Omron Electronics G3VM S-VSON MOSFETs serve a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.

In Stock: 2,511

Stock:
2,511
Can Dispatch Immediately
On Order:
11,000
Expected 9/4/2027
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
RM51.13 RM51.13
RM47.29 RM472.90
RM45.47 RM1,136.75
RM43.86 RM2,193.00
RM42.46 RM4,246.00
RM40.68 RM10,170.00
Full Reel (Order in multiples of 500)
RM39.03 RM19,515.00
RM38.57 RM38,570.00
2,500 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩