FMAD1678
See Product Specifications
Mfr.:
Description:
RF Adapters - Between Series High Temperature Adapter 2.92mm Male to 3.5mm Male, 34.5GHz VSWR1.25, MIL-STD 348B with Stainless Steel Body
Datasheet
- CAHTS:
- 8536690010
- USHTS:
- 8536694010
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536691000
- BRHTS:
- 85366990
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.34 Can Dispatch in 20 Days
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| RM792.46 | RM792.46 | |
| RM739.44 | RM7,394.40 | |
| RM721.35 | RM18,033.75 | |
| RM700.74 | RM35,037.00 | |
| 100 | Quote |

Malaysia