FQ2-S30-13M

Omron Automation and Safety
653-FQ2S3013M
FQ2-S30-13M

Mfr.:

Description:
Vision Sensors Mono 1.3M Pix NPN C-Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Vision Sensors
RoHS: N
Smart Cameras
Monochrome
1280 x 1024 (1.31 MP)
C-Mount
21.6 VDC
26.4 VDC
External Lighting
Ethernet, RS-232
IP67
Aluminum
FQ2
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Smart Camera
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sysmac
Part # Aliases: FQ2S3013M
Unit Weight: 160.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM39,196.43 RM39,196.43