G3PE-225B-2H DC12-24

Omron Automation and Safety
653-G3PE225B2HDC1224
G3PE-225B-2H DC12-24

Mfr.:

Description:
Contactors - Solid State 25A 3-phs SSR No Ht sink 2 pl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Solid State
RoHS:  
25 A
100 VAC to 240 VAC
12 VDC to 24 VDC
7 mA to 15 mA
G3PE
Brand: Omron Automation and Safety
Product: Three Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3PE225B2HDC1224
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,056.04 RM1,056.04
RM962.17 RM9,621.70
RM949.07 RM23,726.75