M39029/30-217

TE Connectivity / DEUTSCH
571-M39029/30-217
M39029/30-217

Mfr.:

Description:
Circular MIL Spec Contacts CRIMP SOCKET CONTACT 0662-212-1631L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
MIL-DTL-39029
Socket (Female)
16, 20
20 AWG - 16 AWG
Crimp
Pin & Socket
M39029
Brand: TE Connectivity / DEUTSCH
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M39029 Contacts

TE Connectivity's (TE) DEUTSCH M39029 Contacts can be used in most Mil-Spec circular connectors, regardless of the connector's brand. These contacts are designed according to M39029 Mil-Spec specifications. The series is available in contact sizes 12, 12/16, 16, 16/20, and 20, with a socket or pin contact style. The TE DEUTSCH M39029 family includes contacts for MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-26482 II, MIL-DTL-81703 III, MIL-DTL-83723 III, MIL-DTL-38999, MIL-DTL-38999 II, MIL-DTL-38999 (extended life and shielded), and MIL-T-81714 II.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,995
Expected 25/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM22.59 RM22.59
RM19.20 RM192.00
RM18.01 RM450.25
RM17.14 RM857.00
RM16.31 RM1,631.00
RM15.45 RM3,862.50
RM14.99 RM14,990.00
RM13.22 RM26,440.00