VOS617A-3X001T

Vishay Semiconductors
78-VOS617A-3X001T
VOS617A-3X001T

Mfr.:

Description:
Transistor Output Optocouplers CTR 100-200% 5MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 306.880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

In Stock: 21,273

Stock:
21,273 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
RM2.56 RM2.56
RM1.76 RM17.60
RM1.28 RM128.00
RM1.05 RM525.00
RM0.983 RM983.00
Full Reel (Order in multiples of 3000)
RM0.888 RM2,664.00
RM0.843 RM5,058.00
RM0.793 RM7,137.00
RM0.756 RM18,144.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩