FAP-5001-1204-0BF

Yamaichi Electronics
945-FAP-5001-12040BF
FAP-5001-1204-0BF

Mfr.:

Description:
Headers & Wire Housings HEADER PLUG 2.54MM, 50Pn IDC Board, Vert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
50 Position
2.54 mm (0.1 in)
Through Hole
Straight
Pin (Male)
Gold
FAP
- 20 C
+ 105 C
Brand: Yamaichi Electronics
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM23.62 RM23.62
RM21.77 RM217.70
RM18.46 RM923.00
RM16.56 RM4,140.00
RM16.07 RM8,035.00
RM13.71 RM13,710.00
RM13.42 RM33,550.00