Alps Alpine RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Features

  • Single shaft type compound operation device
  • 0.3mm push travel
  • 5N operating force
  • 4-direction selection, center-push, and rotation operation
  • Excellent operation is achieved in four directions with adoption of tactile feel
  • Space savings

Applications

  • Car audio
  • Navigation systems
  • Home appliances
  • Remote controllers

Output Relation Chart

Alps Alpine RKJXT 4-Directional Stick Switch

Circuit Diagram

Alps Alpine RKJXT 4-Directional Stick Switch
Published: 2019-10-22 | Updated: 2023-05-26