Analog Devices Inc. ADAQ7980/ADAQ7988 μModule® Data Acquisition System

Analog Devices Inc. ADAQ7980/ADAQ7988 μModule® Data Acquisition Systems are designed as 1MSPS/500kSPS 16-bit analog-to-digital converter (ADC) μModule data acquisition systems that combine four common signal processing and conditioning blocks in a system in package (SiP) design to support a wide range of applications. The devices include a high accuracy 16-bit SAR ADC, a high bandwidth, high input impedance ADC driver, a stable reference buffer, and an efficient power management block. A configurable ADC driver feedback loop enables gain and/or common-mode adjustments. The highly integrated design ensures that the ADAQ7980/ADAQ7988 μModule Data Acquisition Systems include the most important passive components in achieving specified device performance. As a result, the devices eliminate many design challenges associated with traditional signal chains with successive approximation register (SAR) ADCs.

Analog Devices Inc. ADAQ7980/ADAQ7988’s user interface is compatible with 1.8V, 2.5V, 3V, or 5V logic. Using the SPI-/QSPI-/MICROWIRE™-/DSP-compatible serial interface, designers can daisy-chain multiple devices on a single, 3-wire bus.

Features

  • μModule data acquisition system
    • On-board ADC driver and reference buffer
    • 50% PCB area savings
    • Includes critical passive components
    • SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
    • Daisy-chain multiple ADAQ7980/ADAQ7988 devices
    • Versatile supply configuration with 1.8V/2.5V/3V/5V logic interface
    • Pseudo-differential ADC input structure
  • High performance
    • 16-bit resolution with no missing codes
    • Throughput: 1MSPS (ADAQ7980) and 500kSPS (ADAQ7988)
    • INL: ±8ppm typical and 20ppm maximum
    • SNR: 91.5dB typical at 10kHz (unity gain)
    • THD: −105dB at 10kHz
    • Zero error: ±0.06mV typical (unity gain)
    • Zero error: ±0.06mV typical (unity gain)
    • Zero error temperature drift: 1.3μV/°C maximum
  • Low-power dissipation
    • 21mW typical at 1MSPS (ADAQ7980)
    • 16.5mW typical at 500kSPS (ADAQ7988)
    • Flexible power-down modes
    • Dynamic power scaling
  • Excellent ESD Ratings
    • 3500V human body model (HDM)
    • 1250V field-induced charged device model (FICDM)
  • Wide operating temperature range: −55°C to +125°C
  • Small, 24-lead, 5mm × 4mm LGA package

Applications

  • Automated test equipment (ATE)
  • Battery powered instrumentation
  • Communications
  • Data acquisition
  • Process control
  • Medical instrument

Videos

Articles

Integration and Collaboration at the Heart of a High-Performance Image Sensor Reference Design

In collaboration with Hamamatsu Photonics, Inc., Analog Devices has built a high-performance analog front-end (AFE) board to interface with the Hamamatsu G920x linear array NIR/SWIR InGaAs Image Sensor Family. Image sensors in the 920x family include an integrated Thermoelectric Cooler (TEC) to cool the optical detectors for extremely low noise operation, making them an excellent choice for high-performance NIR/SWIR spectroscopy applications such as gas and mineral identification.

Learn More

 

Characterizing the PSRR of Data Acquisition μModule Devices with Internal Bypass Capacitors

Discover how to characterize the PSRR of data acquisition μmodule devices with internal bypass capacitors.

Learn More

Functional Block Diagrams

Published: 2017-05-26 | Updated: 2022-04-14